5 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293161-1

DigiKey Part Number
A116640-ND
Manufacturer
Manufacturer Product Number
293161-1
Description
CONN MALE TAB HSG 0.25 5POS NAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Male, Tab
Terminal Size
0.250" (6.35mm)
Number of Positions
5
Stacking Direction
Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Panel Mount
Color
Natural
Material
Polyamide (PA), Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,777 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
11,200RM3.00374RM33,641.89
Unit Price without VAT:RM3.00374
Unit Price with VAT:RM3.30411

Other Suppliers on DigiKey

8,777In Stock
Ships from WEC