Image for 293212-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293212-1

DigiKey Part Number
293212-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293212-1
Description
FASTIN-FASTON* CONN. 6.3 MM SR.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
-
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
-
Mounting Type
-
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
0.120" ~ 0.160" (3.05mm ~ 4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000RM0.70359RM8,443.08
Manufacturers Standard Package
Unit Price without VAT:RM0.70359
Unit Price with VAT:RM0.77395