
293703-2 | |
|---|---|
DigiKey Part Number | 2266-293703-2-ND |
Manufacturer | |
Manufacturer Product Number | 293703-2 |
Description | CONN SSL RCPT HSG 4POS CRIMP |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293703-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 30V | |
Current Rating (Amps) | 2A per Contact | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM2.52160 | RM378.24 |
| Unit Price without VAT: | RM2.52160 |
|---|---|
| Unit Price with VAT: | RM2.77376 |











