
2MM-HB-S25-HT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HB-S25-HT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-S25-HT-02-H-TB |
Description | 25P, AMPMODU 2 MM, BREAKAWAY HEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 25 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.80mm) | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.99000 | RM18.99 |
| 10 | RM16.12600 | RM161.26 |
| 100 | RM13.70730 | RM1,370.73 |
| 500 | RM12.23590 | RM6,117.95 |
| 1,000 | RM11.65231 | RM11,652.31 |
| Unit Price without VAT: | RM18.99000 |
|---|---|
| Unit Price with VAT: | RM20.88900 |

