1-1634223-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: RM142.52160
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM164.97000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: RM11.96914
Datasheet

Similar


EDAC Inc.
In Stock: 42
Unit Price: RM8.90000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM8.07684
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM7.31736
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM6.18261
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM6.87991
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM7.61649
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM7.24905
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM7.93662
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM7.06474
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM7.57063
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: RM8.25556
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1634223-2

DigiKey Part Number
A114806-ND
Manufacturer
Manufacturer Product Number
1-1634223-2
Description
CONN D-SUB RCPT 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1634223-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes