3-1634585-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,811
Unit Price: RM24.03000
Datasheet

Similar


HARTING
In Stock: 38
Unit Price: RM29.67000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM28.44960
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM28.44960
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM29.04000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM45.11000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM30.16390
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM38.39570
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM9.56397
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 280
Unit Price: RM17.89000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.79000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 146
Unit Price: RM10.28000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 47
Unit Price: RM12.10000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM5.29679
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1634585-2

DigiKey Part Number
A118457-ND
Manufacturer
Manufacturer Product Number
3-1634585-2
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
3-1634585-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.411" (10.43mm)
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes