




3-1734742-0 | |
|---|---|
DigiKey Part Number | A100240TR-ND - Tape & Reel (TR) A100240CT-ND - Cut Tape (CT) A100240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1734742-0 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734742-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.59000 | RM13.59 |
| 10 | RM11.54000 | RM115.40 |
| 25 | RM10.81600 | RM270.40 |
| 50 | RM10.29840 | RM514.92 |
| 100 | RM9.80670 | RM980.67 |
| 250 | RM9.19248 | RM2,298.12 |
| 500 | RM8.81976 | RM4,409.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.33621 | RM8,336.21 |
| 2,000 | RM7.93863 | RM15,877.26 |
| 3,000 | RM7.71497 | RM23,144.91 |
| 5,000 | RM7.44219 | RM37,210.95 |
| Unit Price without VAT: | RM13.59000 |
|---|---|
| Unit Price with VAT: | RM14.94900 |











