
3-292207-5 | |
|---|---|
DigiKey Part Number | A141364-ND |
Manufacturer | |
Manufacturer Product Number | 3-292207-5 |
Description | CONN HEADER VERT 15POS 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292207-5 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.307" (7.80mm) |
Series | Insulation Height 0.272" (6.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Kinked Pin, Solder | Voltage Rating 50VAC |
Fastening Type Detent Lock | Applications General Purpose |
Contact Length - Mating 0.094" (2.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM3.03800 | RM30.38 |
| 25 | RM2.84560 | RM71.14 |
| 50 | RM2.70980 | RM135.49 |
| 100 | RM2.58010 | RM258.01 |
| 250 | RM2.41852 | RM604.63 |
| 600 | RM2.27348 | RM1,364.09 |
| 1,200 | RM2.16493 | RM2,597.92 |
| 3,000 | RM2.02940 | RM6,088.20 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |




