Connector Ferrule For Coaxial Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-329049-0

DigiKey Part Number
17-3-329049-0-ND
Manufacturer
Manufacturer Product Number
3-329049-0
Description
FERRULE PLATED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Ferrule For Coaxial Connectors
Datasheet
 Datasheet
EDA/CAD Models
3-329049-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Coaxial
Accessory Type
Ferrule
For Use With/Related Products
Coaxial Connectors
Body Material
Copper Alloy
Body Finish
Gold
Features
-
Color
Gold
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM28.53963RM142,698.15
Manufacturers Standard Package
Unit Price without VAT:RM28.53963
Unit Price with VAT:RM31.39359