
3-5120526-1 | |
|---|---|
DigiKey Part Number | 17-3-5120526-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-5120526-1 |
Description | 1FHP,64,50A/S,R,N,S09,11,14 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5120526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 11mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM56.16522 | RM25,274.35 |
| Unit Price without VAT: | RM56.16522 |
|---|---|
| Unit Price with VAT: | RM61.78174 |

