3-5748389-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 616
Unit Price: RM14.42000
Datasheet

Similar


EDAC Inc.
In Stock: 114
Unit Price: RM11.23000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM5.68869
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,287
Unit Price: RM6.86000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13,770
Unit Price: RM6.70000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 340
Unit Price: RM12.41000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 537
Unit Price: RM10.72000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.74833
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,322
Unit Price: RM14.22000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 154
Unit Price: RM7.80000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM8.86402
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM3.88279
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM8.63615
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: RM5.03661
Datasheet
Image for 3-5748389-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5748389-6

DigiKey Part Number
3-5748389-6-ND
Manufacturer
Manufacturer Product Number
3-5748389-6
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes