
3-644284-5 | |
|---|---|
DigiKey Part Number | 3-644284-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-644284-5 |
Description | CONN RCPT 5POS IDC 18AWG GOLD |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644284-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM6.81842 | RM61,365.78 |
| Unit Price without VAT: | RM6.81842 |
|---|---|
| Unit Price with VAT: | RM7.50026 |













