3-644867-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5,384
Unit Price: RM3.82000
Datasheet

Similar


Molex
In Stock: 2,585
Unit Price: RM11.03000
Datasheet

Similar


Molex
In Stock: 10,627
Unit Price: RM2.17000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM1.27410
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM1.82002
Datasheet

Similar


Molex
In Stock: 14,513
Unit Price: RM7.92000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM2.04070
Datasheet

Similar


Molex
In Stock: 0
Unit Price: RM5.17639
Datasheet

Similar


Molex
In Stock: 14,170
Unit Price: RM8.12000

Similar


Molex
In Stock: 6,628
Unit Price: RM2.96000
Datasheet

Similar


Molex
In Stock: 1,290
Unit Price: RM8.59000
Datasheet
Connector Header Through Hole 6 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644867-6

DigiKey Part Number
3-644867-6-ND
Manufacturer
Manufacturer Product Number
3-644867-6
Description
CONN HEADER VERT 6POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644867-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
4
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes