Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-794626-6

DigiKey Part Number
3-794626-6-ND
Manufacturer
Manufacturer Product Number
3-794626-6
Description
CONN HEADER SMD R/A 6POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-794626-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold or Gold-Palladium
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 750 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
600RM12.40057RM7,440.34
Manufacturers Standard Package
Unit Price without VAT:RM12.40057
Unit Price with VAT:RM13.64063

Other Suppliers on DigiKey

750In Stock
Ships from WEC