
328971 | |
|---|---|
DigiKey Part Number | A28297-ND |
Manufacturer | |
Manufacturer Product Number | 328971 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 328971 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.070" (27.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.90800 | RM29.08 |
| 25 | RM2.72320 | RM68.08 |
| 50 | RM2.59340 | RM129.67 |
| 100 | RM2.46960 | RM246.96 |
| 250 | RM2.31468 | RM578.67 |
| 500 | RM2.20412 | RM1,102.06 |
| 1,000 | RM2.09888 | RM2,098.88 |
| 3,000 | RM1.94231 | RM5,826.93 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |










