
320677 | |
|---|---|
DigiKey Part Number | A28262-ND |
Manufacturer | |
Manufacturer Product Number | 320677 |
Description | CONN RING D-SHAPE 16-22AWG #2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud D-Shaped 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 320677 Models |
Category | Length - Overall 0.446" (11.33mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Serrated Termination |
Stud/Tab Size 2 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.182" (4.62mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 322927 | TE Connectivity AMP Connectors | 2,637 | A27002-ND | RM1.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.15000 | RM1.15 |
| 10 | RM0.97200 | RM9.72 |
| 25 | RM0.91000 | RM22.75 |
| 50 | RM0.86660 | RM43.33 |
| 100 | RM0.82520 | RM82.52 |
| 250 | RM0.77324 | RM193.31 |
| 500 | RM0.73620 | RM368.10 |
| 1,000 | RM0.70101 | RM701.01 |
| 3,000 | RM0.64870 | RM1,946.10 |
| Unit Price without VAT: | RM1.15000 |
|---|---|
| Unit Price with VAT: | RM1.26500 |




