Image for 321123 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321123

DigiKey Part Number
321123-ND
Manufacturer
Manufacturer Product Number
321123
Description
CONN RING CIRC 1/0AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 1/0 AWG Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.070" (1.78mm)
Width - Outer Edges
0.875" (22.23mm)
Length - Overall
1.733" (44.02mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Flag
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.