
FEBFAN7688-I00250A-GEVB | |
|---|---|
DigiKey Part Number | FEBFAN7688-I00250A-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FEBFAN7688-I00250A-GEVB |
Description | EVAL BOARD FOR FAN3225C FAN7688 |
Customer Reference | |
Detailed Description | FAN3225C, FAN7688 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 250W | |
Voltage - Output | 12.5V | |
Current - Output | 20A | |
Voltage - Input | 300V ~ 450V | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | FAN3225C, FAN7688 | |
Note | - | |
Base Product Number |



