
322336 | |
|---|---|
DigiKey Part Number | 322336-ND |
Manufacturer | |
Manufacturer Product Number | 322336 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.33000 | RM25.33 |
| 10 | RM21.53600 | RM215.36 |
| 25 | RM20.18840 | RM504.71 |
| 50 | RM19.22320 | RM961.16 |
| 100 | RM18.30560 | RM1,830.56 |
| 250 | RM17.15996 | RM4,289.99 |
| 500 | RM16.34122 | RM8,170.61 |
| 1,000 | RM15.56198 | RM15,561.98 |
| Unit Price without VAT: | RM25.33000 |
|---|---|
| Unit Price with VAT: | RM27.86300 |

