322343 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,320
Unit Price: RM7.92000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,133
Unit Price: RM2.44000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,119
Unit Price: RM1.93000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,000
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Molex
In Stock: 20,791
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,364
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,384
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.59809
Datasheet
Image for 322343 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322343

DigiKey Part Number
322343-ND
Manufacturer
Manufacturer Product Number
322343
Description
CONN RING CIRC 14-16AWG #3/8
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.033" (0.84mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
0.995" (25.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes