
324453 | |
|---|---|
DigiKey Part Number | 324453-ND |
Manufacturer | |
Manufacturer Product Number | 324453 |
Description | CONN INLINE 700 MCM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 700MCM (kcmil) |
Datasheet | Datasheet |
EDA/CAD Models | 324453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 700MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM55.91965 | RM11,183.93 |
| Unit Price without VAT: | RM55.91965 |
|---|---|
| Unit Price with VAT: | RM61.51162 |


