Image for 326305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

326305

DigiKey Part Number
326305-ND
Manufacturer
Manufacturer Product Number
326305
Description
CONN TERM RECT 700 MCM #1/2
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 700MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
EDA/CAD Models
326305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.240" (6.10mm)
Length - Overall
3.590" (91.19mm)
Width - Outer Edges
2.120" (53.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
700MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
1.162" (29.51mm)
Diameter - Barrel OD
1.445" (36.70mm)
Diameter - Ring ID
0.515" (13.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM130.68590RM13,068.59
Unit Price without VAT:RM130.68590
Unit Price with VAT:RM143.75449

Other Suppliers on DigiKey

8In Stock
Ships from WEC