
328500 | |
|---|---|
DigiKey Part Number | 328500-ND |
Manufacturer | |
Manufacturer Product Number | 328500 |
Description | CONN TERM RECT TONG 16-22 AWG #5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 5 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.277" (7.04mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Features Serrated Termination |
Stud/Tab Size 5 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) | Diameter - Ring ID 0.132" (3.35mm) |
Length - Overall 0.786" (19.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.72102 | RM3,721.02 |
| Unit Price without VAT: | RM3.72102 |
|---|---|
| Unit Price with VAT: | RM4.09312 |

