
329150 | |
|---|---|
DigiKey Part Number | 329150-ND |
Manufacturer | |
Manufacturer Product Number | 329150 |
Description | CONN RING CIRC 4/0AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.102" (2.59mm) | |
Width - Outer Edges | 0.835" (21.21mm) | |
Length - Overall | 2.700" (68.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.765" (19.43mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |


