32994-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,272
Unit Price: RM2.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.48542

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,439
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,050
Unit Price: RM10.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,063
Unit Price: RM13.79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23,658
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 25,480
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,265
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 177
Unit Price: RM1.38000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,110
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.59849
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,634
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.96001
Datasheet
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32994-1

DigiKey Part Number
17-32994-1-ND
Manufacturer
Manufacturer Product Number
32994-1
Description
TERM, SOLIS, R, 12-10, M4(#8), T
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
32994-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.765" (19.43mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Box
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.129" (3.28mm)
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-32994-1TE Connectivity AMP Connectors1,272A27039CT-NDRM2.88000Parametric Equivalent
3-31113-2TE Connectivity AMP Connectors017-3-31113-2TR-NDRM1.48542Parametric Equivalent
31113TE Connectivity AMP Connectors12,439A28303-NDRM1.58000Parametric Equivalent
323061TE Connectivity AMP Connectors1,050A27411-NDRM10.05000Parametric Equivalent
323745TE Connectivity AMP Connectors1,063323745-NDRM13.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
5,000RM2.00871RM10,043.55
Unit Price without VAT:RM2.00871
Unit Price with VAT:RM2.20958