
342781-2 | |
|---|---|
DigiKey Part Number | 342781-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 342781-2 |
Description | CONN RING HOOK 16-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Hook 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Hook | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | 0.976" (24.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.060" ~ 0.120" (1.52mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |

