
350080-1 | |
|---|---|
DigiKey Part Number | A100554TR-ND - Tape & Reel (TR) A100554CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350080-1 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.940" (23.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | External Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.98500 | RM9.85 |
| 25 | RM0.92200 | RM23.05 |
| 50 | RM0.87700 | RM43.85 |
| 100 | RM0.83530 | RM83.53 |
| 250 | RM0.78280 | RM195.70 |
| 500 | RM0.74544 | RM372.72 |
| 1,000 | RM0.70979 | RM709.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65680 | RM1,970.40 |
| 6,000 | RM0.62544 | RM3,752.64 |
| 9,000 | RM0.60780 | RM5,470.20 |
| 15,000 | RM0.58629 | RM8,794.35 |
| 21,000 | RM0.57254 | RM12,023.34 |
| 30,000 | RM0.55832 | RM16,749.60 |
| 75,000 | RM0.52340 | RM39,255.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

