Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350436-2

DigiKey Part Number
A100561TR-ND - Tape & Reel (TR)
A100561CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350436-2
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350436-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.025" (0.64mm)
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Width - Outer Edges
0.370" (9.40mm)
Base Product Number
Length - Overall
0.772" (19.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
640052-1TE Connectivity AMP Connectors24,511A29907CT-NDRM0.59000Parametric Equivalent
In-Stock: 3,544
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.41000RM4.10
25RM0.38600RM9.65
50RM0.36720RM18.36
100RM0.34950RM34.95
250RM0.32732RM81.83
500RM0.31174RM155.87
1,000RM0.29680RM296.80
2,500RM0.27818RM695.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.25980RM2,598.00
20,000RM0.24740RM4,948.00
30,000RM0.24042RM7,212.60
50,000RM0.23191RM11,595.50
70,000RM0.22647RM15,852.90
100,000RM0.22085RM22,085.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700