Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350536-3

DigiKey Part Number
A100563TR-ND - Tape & Reel (TR)
A100563CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350536-3
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350536-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,175
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.51600RM5.16
25RM0.48560RM12.14
50RM0.46180RM23.09
100RM0.43970RM43.97
250RM0.41196RM102.99
500RM0.39226RM196.13
1,000RM0.37355RM373.55
2,500RM0.35012RM875.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.33339RM1,666.95
10,000RM0.31747RM3,174.70
15,000RM0.30852RM4,627.80
25,000RM0.29760RM7,440.00
35,000RM0.29062RM10,171.70
50,000RM0.28340RM14,170.00
125,000RM0.26567RM33,208.75
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900