350713-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 218
Unit Price: RM29.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,913
Unit Price: RM7.33000
Datasheet
Connector Header Through Hole 12 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350713-2

DigiKey Part Number
A14326-ND
Manufacturer
Manufacturer Product Number
350713-2
Description
CONN HEADER VERT 12POS 6.35MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.155" (3.94mm)
Packaging
Bulk
Insulation Height
0.550" (13.97mm)
Part Status
Obsolete
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
3
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350713-4TE Connectivity AMP Connectors218A31754-NDRM29.90000Direct
350433-1TE Connectivity AMP Connectors1,913A1476-NDRM7.33000Similar
Obsolete
Marketplace Stock: 34 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

34In Stock
Ships from WEC