Image for 350773-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350773-2

DigiKey Part Number
350773-2-ND
Manufacturer
Manufacturer Product Number
350773-2
Description
CONN RCPT 2POS CRIMP TIN
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.