
350851-7 | |
|---|---|
DigiKey Part Number | 17-350851-7TR-ND - Tape & Reel (TR) 17-350851-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350851-7 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350851-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.44200 | RM14.42 |
| 25 | RM1.35080 | RM33.77 |
| 50 | RM1.28520 | RM64.26 |
| 100 | RM1.22380 | RM122.38 |
| 250 | RM1.14700 | RM286.75 |
| 500 | RM1.09224 | RM546.12 |
| 1,000 | RM1.04004 | RM1,040.04 |
| 2,500 | RM0.97488 | RM2,437.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.92022 | RM6,901.65 |
| 15,000 | RM0.87631 | RM13,144.65 |
| 22,500 | RM0.85161 | RM19,161.22 |
| 37,500 | RM0.82150 | RM30,806.25 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |





















