Parametric Equivalent
Parametric Equivalent

35451 | |
|---|---|
DigiKey Part Number | 35451-ND |
Manufacturer | |
Manufacturer Product Number | 35451 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35451 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.17359 | RM11,735.90 |
| Unit Price without VAT: | RM1.17359 |
|---|---|
| Unit Price with VAT: | RM1.29095 |






















