Image for 365062-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

365062-3

DigiKey Part Number
365062-3-ND
Manufacturer
Manufacturer Product Number
365062-3
Description
CONN RCPT HSG 6POS BLK
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
365062-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.