Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 1 position
Taking Commercial Drone Reliability to New Heights

4-102972-0-01

DigiKey Part Number
2266-102972-1-17-ND
Manufacturer
Manufacturer Product Number
4-102972-0-01
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
4-102972-0-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,480
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate RM157.60 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
450RM0.65798RM296.09
2,250RM0.64616RM1,453.86
4,500RM0.63434RM2,854.53
8,550RM0.61858RM5,288.86
21,150RM0.60676RM12,832.97
Unit Price without VAT:RM0.65798
Unit Price with VAT:RM0.72378
Alternate Length
CONN HEADER VERT 10POS 2.54MM
In-Stock: 886
Unit Price: RM5.20000
CONN HEADER VERT 40POS 2.54MM
In-Stock: 32
Unit Price: RM13.83000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 134
Unit Price: RM2.01000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1433
Unit Price: RM2.84000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 457
Unit Price: RM3.23000