25 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Silver 45° Shielded
4-1478763-7
4-1478763-7

4-1478763-7

DigiKey Part Number
4-1478763-7-ND
Manufacturer
Manufacturer Product Number
4-1478763-7
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-1478763-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM67.81000RM67.81
10RM57.61100RM576.11
25RM54.00160RM1,350.04
50RM51.42480RM2,571.24
100RM48.97100RM4,897.10
300RM45.32143RM13,596.43
500RM43.71902RM21,859.51
Manufacturers Standard Package
Unit Price without VAT:RM67.81000
Unit Price with VAT:RM74.59100