
4-192041-1 | |
|---|---|
DigiKey Part Number | A136133-ND |
Manufacturer | |
Manufacturer Product Number | 4-192041-1 |
Description | CONTACT FEMALE BAND POWER GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 4-192041-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125,000 | RM15.48937 | RM1,936,171.25 |
| Unit Price without VAT: | RM15.48937 |
|---|---|
| Unit Price with VAT: | RM17.03831 |

