New Product
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
4-2834696-5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

4-2834696-5

DigiKey Part Number
17-4-2834696-5TR-ND - Tape & Reel (TR)
17-4-2834696-5CT-ND - Cut Tape (CT)
17-4-2834696-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2834696-5
Description
AMPFOIL ULTRA-HEADER ASS-24POS C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4-2834696-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
24
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.394" (10.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.99000RM13.99
10RM11.89100RM118.91
25RM11.14560RM278.64
50RM10.61280RM530.64
100RM10.10570RM1,010.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320RM9.30925RM2,978.96
640RM8.86506RM5,673.64
960RM8.61514RM8,270.53
1,600RM8.31037RM13,296.59
2,240RM8.11564RM18,179.03
3,200RM7.91417RM25,325.34
Manufacturers Standard Package
Unit Price without VAT:RM13.99000
Unit Price with VAT:RM15.38900