4-644457-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: RM6.23000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM6.86000
Datasheet

Similar


3M
In Stock: 258
Unit Price: RM16.98000
Datasheet

Similar


3M
In Stock: 96
Unit Price: RM15.21000
Datasheet
Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-644457-5

DigiKey Part Number
4-644457-5-ND
Manufacturer
Manufacturer Product Number
4-644457-5
Description
CONN HEADER R/A 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-644457-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes