
4-928247-4 | |
|---|---|
DigiKey Part Number | A113754-ND |
Manufacturer | |
Manufacturer Product Number | 4-928247-4 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-928247-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 110°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1241959-4 | TE Connectivity AMP Connectors | 827 | A120535-ND | RM3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.41000 | RM2.41 |
| 10 | RM2.06200 | RM20.62 |
| 25 | RM1.93240 | RM48.31 |
| 50 | RM1.84000 | RM92.00 |
| 100 | RM1.75180 | RM175.18 |
| 250 | RM1.64192 | RM410.48 |
| 500 | RM1.56356 | RM781.78 |
| 1,000 | RM1.48883 | RM1,488.83 |
| 2,500 | RM1.39560 | RM3,489.00 |
| Unit Price without VAT: | RM2.41000 |
|---|---|
| Unit Price with VAT: | RM2.65100 |

