413558-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 408
Unit Price: RM36.37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 762
Unit Price: RM27.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,978
Unit Price: RM55.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM32.80543
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 83
Unit Price: RM47.52000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,797
Unit Price: RM57.84000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: RM30.32970

Parametric Equivalent


Pomona Electronics
In Stock: 28
Unit Price: RM31.48000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 254
Unit Price: RM75.10000
Datasheet
Image for 413558-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

413558-3

DigiKey Part Number
413558-3-ND
Manufacturer
Manufacturer Product Number
413558-3
Description
CONN BNC JACK R/A 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
413558-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE), Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes