
42076 | |
|---|---|
DigiKey Part Number | A136140TR-ND - Tape & Reel (TR) A136140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42076 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Thru Type 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Thru Type | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.36720 | RM9.18 |
| 50 | RM0.34900 | RM17.45 |
| 100 | RM0.33250 | RM33.25 |
| 250 | RM0.31172 | RM77.93 |
| 500 | RM0.29676 | RM148.38 |
| 1,000 | RM0.28258 | RM282.58 |
| 2,500 | RM0.26486 | RM662.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.22224 | RM6,667.20 |
| 60,000 | RM0.21164 | RM12,698.40 |
| 90,000 | RM0.20567 | RM18,510.30 |
| 150,000 | RM0.19840 | RM29,760.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

