
42099-2 | |
|---|---|
DigiKey Part Number | 42099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42099-2 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.101" (27.97mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.145" (3.05mm ~ 3.68mm) | |
Base Product Number |













