Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42110-3

DigiKey Part Number
A100616TR-ND - Tape & Reel (TR)
A100616CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42110-3
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42110-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.570" (14.48mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,359
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.60300RM6.03
25RM0.56560RM14.14
50RM0.53900RM26.95
100RM0.51300RM51.30
250RM0.48068RM120.17
500RM0.45760RM228.80
1,000RM0.43572RM435.72
2,500RM0.40842RM1,021.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000RM0.35825RM5,732.00
32,000RM0.34116RM10,917.12
48,000RM0.33154RM15,913.92
80,000RM0.31981RM25,584.80
112,000RM0.31232RM34,979.84
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100