
42188-1 | |
|---|---|
DigiKey Part Number | 42188-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42188-1 |
Description | CONN SPADE TERM 12-18AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp, Flag 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 42188-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.376" (9.55mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.263" (6.68mm) | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |

