42531-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 272,463
Unit Price: RM1.38000
Datasheet
Image for 42531-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42531-1

DigiKey Part Number
42531-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42531-1
Description
CONN TERM RCPT 16-20AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42531-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
16-20 AWG
Length - Overall
0.785" (19.94mm)
Length - Barrel
0.420" (10.67mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
-
Color
-
Insulation Diameter
0.090" ~ 0.120" (2.29mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes