
42864-1 | |
|---|---|
DigiKey Part Number | A100631TR-ND - Tape & Reel (TR) A100631CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42864-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42864-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.43100 | RM24.31 |
| 25 | RM2.27880 | RM56.97 |
| 50 | RM2.17020 | RM108.51 |
| 100 | RM2.06610 | RM206.61 |
| 250 | RM1.93660 | RM484.15 |
| 500 | RM1.84408 | RM922.04 |
| 1,000 | RM1.75598 | RM1,755.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.62497 | RM4,874.91 |
| 6,000 | RM1.54744 | RM9,284.64 |
| 9,000 | RM1.50382 | RM13,534.38 |
| 15,000 | RM1.45063 | RM21,759.45 |
| 21,000 | RM1.41663 | RM29,749.23 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

