
42947-3 | |
|---|---|
DigiKey Part Number | 42947-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42947-3 |
Description | CONN RING OVAL 8-12AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 8-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.687" (17.45mm) | |
Length - Overall | 1.245" (31.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.220" (3.81mm ~ 5.59mm) | |
Material - Insulation | - | |
Base Product Number |


