447648-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 397
Unit Price: RM82.74000
Datasheet

Similar


Pomona Electronics
In Stock: 90
Unit Price: RM40.54000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

447648-3

DigiKey Part Number
A4007-ND
Manufacturer
Manufacturer Product Number
447648-3
Description
CONN SMA JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
447648-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-174, 188, 316
Insertion Loss
0.3dB
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5447648-3WEC3972266-5447648-3-17-NDRM82.74000Direct
72954Pomona Electronics90501-2389-NDRM40.54000Similar
Obsolete
Marketplace Stock: 70 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70In Stock
Ships from WEC