
480416-2 | |
|---|---|
DigiKey Part Number | 17-480416-2-ND |
Manufacturer | |
Manufacturer Product Number | 480416-2 |
Description | FASTON 250 REC HSG 1CIR BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
EDA/CAD Models | 480416-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.70896 | RM7,089.60 |
| Unit Price without VAT: | RM0.70896 |
|---|---|
| Unit Price with VAT: | RM0.77986 |

